surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87-4061-211 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

87-4061-211

3M TOUCH SYSTEMS

Touch Screen Capacitive USB

PRICING per each  AVAILABILITY real time   
1-9 :$398.46
10-29 :$370.00
30 + :$345.33
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
30 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 87-4061-211
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Active Area: 392.18x315.98 mm
Outline Dimensions: N/A
Family: 87-4061-211
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: Screw
Touch Technology: Capacitive
LCD Size: N/A
Cable Interface: USB
Glass Thickness: N/A
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 402.59 x 327.66 x 8.84mm
Customers Who Bought 87-4061-211 Also Bought
DESCRIPTION
Touch Screen Capacitive USB
PART CLASSIFICATION DATA
HTS: 8531200020
ECCN: EAR99
DID YOU KNOW?