surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7319630 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7319630

3M TOUCH SYSTEMS

Cable Assembly 2.438m 9 POS D-Sub to 8 POS Rectangular F-F

PRICING per each  AVAILABILITY real time   
1-24 :$17.35
25-49 :$15.90
50-99 :$14.68
100-249 :$13.63
250-499 :$12.72
500 + :$12.23
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
62 can ship Monday
In our stock 
More available to ship 10/29/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 7319630
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Cable Length: 2.438 m
Maximum Voltage Rating: 12 VDC
Family: SC
Wire Size: N/A
Cable Type: N/A
Maximum Current Rating: N/A
Gender: F-F
Operating Temperature: 0 to 65 °C
Connector Type: 9POS D-Sub to 8POS Rectangular
Connector Type A: 9POS D-Sub
Connector Type B: 8POS Rectangular
Contact Termination: N/A
Customers Who Bought 7319630 Also Bought
DESCRIPTION
Cable Assembly 2.438m 9 POS D-Sub to 8 POS Rectangular F-F
PART CLASSIFICATION DATA
HTS: 8544422000
COO: US
ECCN: EAR99
DID YOU KNOW?