surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7312256 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7312256

3M TOUCH SYSTEMS

Coaxial Cable 2.4m Pearl

PRICING per knots  AVAILABILITY real time   
1-9 :$13.49
10-19 :$12.37
20-99 :$11.42
100-249 :$10.60
250-499 :$9.89
500 + :$9.28
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
11 can ship today
In our stock 
50 can ship 10/22/16
Incoming stock 
More available to ship 10/26/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 7312256
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Cable Length: 2.4 m
Type: Coaxial Cable
Maximum Voltage Rating: N/A
Family: 7312256
Size: N/A
Packaging: N/A
Maximum Current Rating: N/A
Operating Temperature: -40 to 70 °C
Conductor Material: N/A
Jacket Color: Pearl
Customers Who Bought 7312256 Also Bought
DESCRIPTION
Coaxial Cable 2.4m Pearl
PART CLASSIFICATION DATA
HTS: 8544200000
COO: US
ECCN: EAR99
DID YOU KNOW?