surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3M TOUCH SYSTEMS


Supplier Image
Authorized Distributor

7311273

3M TOUCH SYSTEMS

Serial RS-232 Cable 2.4m

PRICING per each  AVAILABILITY real time   
1-24 :$15.42
25-49 :$14.13
50-99 :$13.05
100-249 :$12.11
250-499 :$11.31
500 + :$10.87
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
97 can ship Monday
In our stock 
More available to ship 10/23/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 7311273
RoHS: Yes
Cable Length: 2.4m
Type: Serial RS-232 Cable
Maximum Voltage Rating: N/A
Family: 7311273
Size: N/A
Packaging: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Conductor Material: N/A
Number of Conductors: N/A
Jacket Color: N/A
Maximum Outer Diameter: N/A
Customers Who Bought 7311273 Also Bought
DESCRIPTION
Serial RS-232 Cable 2.4m
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99
DID YOU KNOW?