surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3M TOUCH SYSTEMS


Supplier Image
Authorized Distributor

7310101

3M TOUCH SYSTEMS

Coaxial Cable 2.4m Pearl

PRICING per each  AVAILABILITY real time   
1-9 :$13.49
10-19 :$12.37
20-99 :$11.42
100-249 :$10.60
250-499 :$9.89
500 + :$9.28
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
56 can ship Monday
In our stock 
More available to ship 10/29/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 7310101
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Cable Length: 2.4 m
Type: Coaxial Cable
Maximum Voltage Rating: N/A
Family: 7310101
Size: N/A
Packaging: N/A
Maximum Current Rating: N/A
Operating Temperature: -40 to 70 °C
Conductor Material: N/A
Jacket Color: Pearl
Customers Who Bought 7310101 Also Bought
DESCRIPTION
Coaxial Cable 2.4m Pearl
PART CLASSIFICATION DATA
HTS: 8544200000
COO: US
ECCN: EAR99
DID YOU KNOW?