surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17-9291-205 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17-9291-205

3M TOUCH SYSTEMS

Touch Screen 24.62in

PRICING per each  AVAILABILITY real time   
1-9 :$166.86
10-19 :$162.58
20 + :$158.51
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
11 can ship today
In our stock 
More available to ship 10/27/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-9291-205
RoHS: Yes
Active Area: 625.09x527.56 mm
Outline Dimensions: 642.87x539.75x349.25 mm
Family: 17-9291-205
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: Screw
Touch Technology: N/A
LCD Size: 24.62 in
Cable Interface: N/A
Glass Thickness: 3.18 mm
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 539.75 x 349.25 x 3.73mm
Customers Who Bought 17-9291-205 Also Bought
DESCRIPTION
Touch Screen 24.62in
PART CLASSIFICATION DATA
COO: US
DID YOU KNOW?