surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17-9261-205 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17-9261-205

3M TOUCH SYSTEMS

20.65" Surface Capacitive Sensor and Wide aspect ratio

PRICING per each  AVAILABILITY real time   
1-8 :$141.47
9-17 :$132.04
18 + :$123.79
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1 can ship Monday
In our stock 
More available to ship 10/23/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-9261-205
RoHS: Yes
Active Area: 524.51x442.72 mm
Outline Dimensions: 542.54x456.44x293.37 mm
Family: 17-9261-205
Input Type:
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: Screw
Touch Technology: Capacitive
LCD Size: 20.65 in
Cable Interface:
Glass Thickness: 3.18 mm
Light Transmission:
Operating Temperature:
Dimension: 456.36 x 293.34 x 3.73mm
Customers Who Bought 17-9261-205 Also Bought
DESCRIPTION
20.65" Surface Capacitive Sensor and Wide aspect ratio
PART CLASSIFICATION DATA
COO: US
DID YOU KNOW?