surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17-9251-226 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17-9251-226

3M TOUCH SYSTEMS

Touch Screen Capacitive USB 19.34in

PRICING per each  AVAILABILITY real time   
1-10 :$155.07
11-21 :$151.09
22 + :$147.31
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
11 can ship today
In our stock 
More available to ship 10/27/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-9251-226
RoHS: Yes
Active Area: 414.78x263.4 mm
Outline Dimensions: 509.02x426.97x277.11 mm
Family: 17-9251-226
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: Screw
Touch Technology: Capacitive
LCD Size: 19.34 in
Cable Interface: USB
Glass Thickness: 3.18 mm
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 426.97 x 277 x 3.73mm
Customers Who Bought 17-9251-226 Also Bought
DESCRIPTION
Touch Screen Capacitive USB 19.34in
PART CLASSIFICATION DATA
COO: US
DID YOU KNOW?