surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17-9241-226 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17-9241-226

3M TOUCH SYSTEMS

Touch Screen 17.8in 5-Pin

PRICING per each  AVAILABILITY real time   
1-8 :$133.99
9-17 :$130.55
18 + :$127.29
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
6 can ship Monday
In our stock 
More available to ship 10/23/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-9241-226
RoHS: Yes
Active Area: 14.369x220.21 mm
Outline Dimensions: N/A
Family: 17-9241-226
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: 5
Mounting: N/A
Touch Technology: N/A
LCD Size: 17.8 in
Cable Interface: N/A
Glass Thickness: N/A
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 400.96 x 245.44 x 3.73mm
Customers Who Bought 17-9241-226 Also Bought
DESCRIPTION
Touch Screen 17.8in 5-Pin
PART CLASSIFICATION DATA
COO: US
DID YOU KNOW?