surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17-8901-226 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17-8901-226

3M TOUCH SYSTEMS

Touch Screen Capacitive USB 17.34in 5-Pin

PRICING per each  AVAILABILITY real time   
1-14 :$145.47
15-29 :$135.77
30 + :$127.29
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
15 can ship tomorrow
In our stock 
More available to ship 10/26/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-8901-226
RoHS: Yes
Active Area: 342.7x276.58 mm
Outline Dimensions: 458.47x354.84x290.32 mm
Family: 17-8901-226
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: 5
Mounting: N/A
Touch Technology: Capacitive
LCD Size: 17.34 in
Cable Interface: USB
Glass Thickness: 3.18 mm
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 354.89 x 290.3mm
Customers Who Bought 17-8901-226 Also Bought
DESCRIPTION
Touch Screen Capacitive USB 17.34in 5-Pin
PART CLASSIFICATION DATA
HTS: 8531200020
COO: US
ECCN: EAR99
DID YOU KNOW?