surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3M TOUCH SYSTEMS


Supplier Image
Authorized Distributor

17-8551-227

3M TOUCH SYSTEMS

Touch Screen 19.74in

PRICING per each  AVAILABILITY real time   
1-9 :$155.07
10-19 :$151.09
20 + :$147.31
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
10 can ship today
In our stock 
More available to ship 10/26/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-8551-227
RoHS: Yes
Active Area:
Outline Dimensions:
Family: 17-8551-227
Input Type:
Supplier_Package:
Packaging: N/A
Pin_Count:
Mounting:
Touch Technology: N/A
LCD Size: 19.74 in
Cable Interface: N/A
Glass Thickness:
Light Transmission: N/A
Operating Temperature:
Dimension:
Customers Who Bought 17-8551-227 Also Bought
DESCRIPTION
Touch Screen 19.74in
PART CLASSIFICATION DATA
COO: US
DID YOU KNOW?