surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17-8511-205 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17-8511-205

3M TOUCH SYSTEMS

Touch Screen

PRICING per each  AVAILABILITY real time   
1-9 :$141.66
10-19 :$131.54
20-49 :$122.77
50 + :$115.10
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
48 can ship Monday
In our stock 
More available to ship 10/23/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-8511-205
RoHS: Yes
Active Area: 390.5x314.78 mm
Outline Dimensions: N/A
Family: 17-8511-205
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: Screw
Touch Technology: N/A
LCD Size: N/A
Cable Interface: N/A
Glass Thickness: 3.73 mm
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 402.89 x 328.5mm
Customers Who Bought 17-8511-205 Also Bought
DESCRIPTION
Touch Screen
PART CLASSIFICATION DATA
HTS: 8531200020
COO: US
ECCN: EAR99
DID YOU KNOW?