surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17-8421-227 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17-8421-227

3M TOUCH SYSTEMS

Touch Screen Capacitive 5-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$133.99
10-19 :$130.55
20 + :$127.29
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
More available to ship 10/28/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-8421-227
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Active Area: 345.31x281.48 mm
Outline Dimensions: 357.63x295.15x463.8 mm
Family: 17-8421-227
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: 5
Mounting: N/A
Touch Technology: Capacitive
LCD Size: N/A
Cable Interface: N/A
Glass Thickness: N/A
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 357.51 x 295.2 x 3.73mm
Customers Who Bought 17-8421-227 Also Bought
DESCRIPTION
Touch Screen Capacitive 5-Pin
PART CLASSIFICATION DATA
HTS: 8531200020
COO: US
ECCN: EAR99
DID YOU KNOW?