surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17-8031-226 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17-8031-226

3M TOUCH SYSTEMS

Touch Screen USB

PRICING per each  AVAILABILITY real time   
1-4 :$133.11
5-9 :$129.28
10-24 :$127.25
25 + :$125.32
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
14 can ship 10/14/16
Incoming stock 
More available to ship 10/25/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-8031-226
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15
Active Area: 316.48x241.81 mm
Outline Dimensions: N/A
Family: 17-8031-226
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: Screw
Touch Technology: N/A
LCD Size: N/A
Cable Interface: USB
Glass Thickness: 3.73 mm
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 330.2 x 254mm
Customers Who Bought 17-8031-226 Also Bought
DESCRIPTION
Touch Screen USB
PART CLASSIFICATION DATA
HTS: 8531200020
COO: US
ECCN: EAR99
DID YOU KNOW?