surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17-8031-217 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17-8031-217

3M TOUCH SYSTEMS

Touch Screen USB

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock 
More available to ship 11/12/16
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-8031-217
RoHS: Yes
Active Area: 316.48x241.81 mm
Outline Dimensions: N/A
Family: 17-8031-226
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: N/A
Mounting: Screw
Touch Technology: N/A
LCD Size: N/A
Cable Interface: USB
Glass Thickness: 3.73 mm
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 330.2 x 254mm
Customers Who Bought 17-8031-217 Also Bought