surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
17-8031-205 by 3M TOUCH SYSTEMS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

17-8031-205

3M TOUCH SYSTEMS

Touch Screen Capacitive 15.68in 5-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$101.35
10-14 :$93.55
15-24 :$86.87
25-49 :$81.08
50 + :$76.01
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
51 can ship tomorrow
In our stock 
More available to ship 10/25/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: 3M TOUCH SYSTEMS
Part No: 17-8031-205
RoHS: Yes
Active Area: 316.48x241.8 mm
Outline Dimensions: 330.2x254.25x416.56 mm
Family: 17-8031-205
Input Type: N/A
Supplier_Package: N/A
Packaging: N/A
Pin_Count: 5
Mounting: N/A
Touch Technology: Capacitive
LCD Size: 15.68 in
Cable Interface: N/A
Glass Thickness: 3.18 mm
Light Transmission: N/A
Operating Temperature: N/A
Dimension: 416.56 x 330.2 x 254.25mm
Customers Who Bought 17-8031-205 Also Bought
DESCRIPTION
Touch Screen Capacitive 15.68in 5-Pin
PART CLASSIFICATION DATA
HTS: 8531200020
COO: US
ECCN: EAR99
DID YOU KNOW?